BFU580QX | |
---|---|
DigiKey Part Number | 568-11520-2-ND - Tape & Reel (TR) 568-11520-1-ND - Cut Tape (CT) 568-11520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU580QX |
Description | RF TRANS NPN 12V 10.5GHZ SOT89-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 60mA 10.5GHz 1W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFU580QX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10.5GHz | |
Noise Figure (dB Typ @ f) | 1.3dB @ 1.8GHz | |
Gain | 8.5dB | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 60mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.03600 | ¥70.36 |
25 | ¥6.67640 | ¥166.91 |
100 | ¥5.48330 | ¥548.33 |
250 | ¥5.12556 | ¥1,281.39 |
500 | ¥4.52952 | ¥2,264.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.57586 | ¥3,575.86 |
2,000 | ¥3.33749 | ¥6,674.98 |
5,000 | ¥3.17061 | ¥15,853.05 |
10,000 | ¥3.05142 | ¥30,514.20 |
25,000 | ¥2.95606 | ¥73,901.50 |