BF771E6327HTSA1 | |
---|---|
DigiKey Part Number | 448-BF771E6327HTSA1TR-ND - Tape & Reel (TR) 448-BF771E6327HTSA1CT-ND - Cut Tape (CT) 448-BF771E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF771E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 10dB ~ 15dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.58600 | ¥25.86 |
25 | ¥2.36440 | ¥59.11 |
100 | ¥1.75930 | ¥175.93 |
250 | ¥1.59428 | ¥398.57 |
500 | ¥1.31944 | ¥659.72 |
1,000 | ¥0.98949 | ¥989.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.90707 | ¥2,721.21 |
6,000 | ¥0.85209 | ¥5,112.54 |
15,000 | ¥0.79712 | ¥11,956.80 |
30,000 | ¥0.73114 | ¥21,934.20 |
75,000 | ¥0.70366 | ¥52,774.50 |