BFR193E6327HTSA1 | |
---|---|
DigiKey Part Number | BFR193E6327HTSA1TR-ND - Tape & Reel (TR) BFR193E6327HTSA1CT-ND - Cut Tape (CT) BFR193E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR193E6327HTSA1 |
Description | RF TRANS NPN 12V 8GHZ SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 80mA 8GHz 580mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 8GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.6dB @ 900MHz ~ 1.8GHz | |
Gain | 10dB ~ 15dB | |
Power - Max | 580mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.24280 | ¥56.07 |
100 | ¥1.55000 | ¥155.00 |
250 | ¥1.30536 | ¥326.34 |
500 | ¥1.06070 | ¥530.35 |
1,000 | ¥0.81589 | ¥815.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.73434 | ¥2,203.02 |
6,000 | ¥0.69354 | ¥4,161.24 |
15,000 | ¥0.63234 | ¥9,485.10 |
30,000 | ¥0.59154 | ¥17,746.20 |
75,000 | ¥0.53035 | ¥39,776.25 |
150,000 | ¥0.50995 | ¥76,492.50 |