EA759EK226M1JAA | |
---|---|
DigiKey Part Number | 399-EA759EK226M1JAA-ND |
Manufacturer | |
Manufacturer Product Number | EA759EK226M1JAA |
Description | CAP ALUM POLY 22UF 20% 63V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can 54mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EA759EK226M1JAA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 54mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 99.9 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.998 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥2.26920 | ¥113.46 |
100 | ¥1.87430 | ¥187.43 |
500 | ¥1.46430 | ¥732.15 |
1,000 | ¥1.24469 | ¥1,244.69 |
3,000 | ¥1.17148 | ¥3,514.44 |
5,000 | ¥1.09826 | ¥5,491.30 |