AD9913BCPZ | |
---|---|
DigiKey Part Number | 505-AD9913BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9913BCPZ |
Description | IC DDS 250MHZ 10BIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 10 b 250 MHz 32 b Tuning 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9913BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resolution (Bits) | 10 b | |
Master fclk | 250 MHz | |
Tuning Word Width (Bits) | 32 b | |
Voltage - Supply | 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.47000 | ¥230.47 |
10 | ¥212.59000 | ¥2,125.90 |
25 | ¥203.03960 | ¥5,075.99 |
80 | ¥181.54025 | ¥14,523.22 |
230 | ¥173.17978 | ¥39,831.35 |
440 | ¥164.81945 | ¥72,520.56 |