BFU550AR | |
---|---|
DigiKey Part Number | 568-11514-2-ND - Tape & Reel (TR) 568-11514-1-ND - Cut Tape (CT) 568-11514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFU550AR |
Description | RF TRANS NPN 12V 11GHZ TO236AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 50mA 11GHz 450mW Surface Mount SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BFU550AR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 11GHz | |
Noise Figure (dB Typ @ f) | 0.6dB @ 900MHz | |
Gain | 18dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 15mA, 8V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 (TO-236AB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.75800 | ¥27.58 |
25 | ¥2.28880 | ¥57.22 |
100 | ¥1.75440 | ¥175.44 |
250 | ¥1.49052 | ¥372.63 |
500 | ¥1.32814 | ¥664.07 |
1,000 | ¥1.19268 | ¥1,192.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02241 | ¥3,067.23 |
6,000 | ¥0.93777 | ¥5,626.62 |
9,000 | ¥0.89501 | ¥8,055.09 |
15,000 | ¥0.84731 | ¥12,709.65 |
21,000 | ¥0.81926 | ¥17,204.46 |
30,000 | ¥0.79215 | ¥23,764.50 |
75,000 | ¥0.73331 | ¥54,998.25 |