BFS17NTA | |
---|---|
DigiKey Part Number | BFS17NTATR-ND - Tape & Reel (TR) BFS17NTACT-ND - Cut Tape (CT) BFS17NTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFS17NTA |
Description | RF TRANS NPN 11V 3.2GHZ SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 11V 50mA 3.2GHz 330mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFS17NTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 11V | |
Frequency - Transition | 3.2GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 330mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.80000 | ¥28.00 |
25 | ¥2.61080 | ¥65.27 |
100 | ¥2.08940 | ¥208.94 |
250 | ¥1.94016 | ¥485.04 |
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.26866 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15671 | ¥3,470.13 |
6,000 | ¥1.08209 | ¥6,492.54 |
15,000 | ¥1.00746 | ¥15,111.90 |
30,000 | ¥0.95523 | ¥28,656.90 |
75,000 | ¥0.93284 | ¥69,963.00 |