BFR360L3E6765XTMA1 | |
---|---|
DigiKey Part Number | BFR360L3E6765XTMA1TR-ND - Tape & Reel (TR) BFR360L3E6765XTMA1CT-ND - Cut Tape (CT) BFR360L3E6765XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR360L3E6765XTMA1 |
Description | RF TRANS NPN 9V 14GHZ TSLP-3-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSLP-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB ~ 1.3dB @ 1.8GHz ~ 3GHz | |
Gain | 11.5dB ~ 16dB | |
Power - Max | 210mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | PG-TSLP-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.63500 | ¥26.35 |
25 | ¥2.41040 | ¥60.26 |
100 | ¥1.79380 | ¥179.38 |
250 | ¥1.62556 | ¥406.39 |
500 | ¥1.34526 | ¥672.63 |
1,000 | ¥1.00898 | ¥1,008.98 |
2,500 | ¥0.92488 | ¥2,312.20 |
5,000 | ¥0.86883 | ¥4,344.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.81277 | ¥12,191.55 |
30,000 | ¥0.74551 | ¥22,365.30 |
75,000 | ¥0.71748 | ¥53,811.00 |
105,000 | ¥0.69373 | ¥72,841.65 |