TSV992IQ2T | |
---|---|
DigiKey Part Number | 497-18123-2-ND - Tape & Reel (TR) 497-18123-1-ND - Cut Tape (CT) 497-18123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV992IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.43500 | ¥104.35 |
25 | ¥9.90440 | ¥247.61 |
100 | ¥8.13590 | ¥813.59 |
250 | ¥7.60524 | ¥1,901.31 |
500 | ¥6.72088 | ¥3,360.44 |
1,000 | ¥5.30600 | ¥5,306.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.95226 | ¥14,856.78 |
6,000 | ¥4.70464 | ¥28,227.84 |
15,000 | ¥4.52778 | ¥67,916.70 |