![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/156/264~11-10C4~~8_tmb.jpg)
TSV992
Integrated Circuits (ICs) | Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
TSV992IYDT IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 35,574 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992IST IC OPAMP GP 2 CIRCUIT 8MINISO | IC OPAMP GP 2 CIRCUIT 8MINISO | 7,319 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992IDT IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 8,824 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992AIDT IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 14,308 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992AIST IC OPAMP GP 2 CIRCUIT 8MINISO | IC OPAMP GP 2 CIRCUIT 8MINISO | 7,268 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992IQ2T IC OPAMP GP 2 CIRCUIT 8DFN | IC OPAMP GP 2 CIRCUIT 8DFN | 5,287 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992AIYST IC OPAMP GP 2 CIRCUIT 8MINISO | IC OPAMP GP 2 CIRCUIT 8MINISO | 3,980 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992AIYDT IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992IYST IC OPAMP GP 2 CIRCUIT 8MINISO | IC OPAMP GP 2 CIRCUIT 8MINISO | 0 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
TSV992ID IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - | |
TSV992AID IC OPAMP GP 2 CIRCUIT 8SOIC | IC OPAMP GP 2 CIRCUIT 8SOIC | 0 | Tube | - |