TSV992AIYST | |
---|---|
DigiKey Part Number | 497-10822-2-ND - Tape & Reel (TR) 497-10822-1-ND - Cut Tape (CT) 497-10822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV992AIYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV992AIYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥12.05200 | ¥120.52 |
25 | ¥11.36880 | ¥284.22 |
100 | ¥9.68590 | ¥968.59 |
250 | ¥9.09448 | ¥2,273.62 |
500 | ¥7.95776 | ¥3,978.88 |
1,000 | ¥6.59354 | ¥6,593.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥6.13882 | ¥24,555.28 |
8,000 | ¥5.91146 | ¥47,291.68 |
12,000 | ¥5.68410 | ¥68,209.20 |