BD87582YFVM-CTR | |
---|---|
DigiKey Part Number | 846-BD87582YFVM-CTR-ND - Tape & Reel (TR) 846-BD87582YFVM-CCT-ND - Cut Tape (CT) 846-BD87582YFVM-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD87582YFVM-CTR |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 6 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.43300 | ¥144.33 |
25 | ¥13.61840 | ¥340.46 |
100 | ¥11.60370 | ¥1,160.37 |
250 | ¥10.89540 | ¥2,723.85 |
500 | ¥9.53356 | ¥4,766.78 |
1,000 | ¥7.89931 | ¥7,899.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.35451 | ¥22,063.53 |
6,000 | ¥7.08212 | ¥42,492.72 |