LM358PWRG4-JF | |
---|---|
DigiKey Part Number | 296-LM358PWRG4-JFTR-ND - Tape & Reel (TR) 296-LM358PWRG4-JFCT-ND - Cut Tape (CT) 296-LM358PWRG4-JFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PWRG4-JF |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PWRG4-JF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.84100 | ¥28.41 |
25 | ¥2.65000 | ¥66.25 |
100 | ¥2.11980 | ¥211.98 |
250 | ¥1.96840 | ¥492.10 |
500 | ¥1.66544 | ¥832.72 |
1,000 | ¥1.28697 | ¥1,286.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.17343 | ¥2,346.86 |
6,000 | ¥1.09772 | ¥6,586.32 |
10,000 | ¥1.02202 | ¥10,220.20 |
50,000 | ¥0.94631 | ¥47,315.50 |