LM358PWR | |
---|---|
DigiKey Part Number | 296-9555-2-ND - Tape & Reel (TR) 296-9555-1-ND - Cut Tape (CT) 296-9555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358PWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.37080 | ¥59.27 |
100 | ¥1.63870 | ¥163.87 |
250 | ¥1.37992 | ¥344.98 |
500 | ¥1.12114 | ¥560.57 |
1,000 | ¥0.86236 | ¥862.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.77612 | ¥1,552.24 |
6,000 | ¥0.73300 | ¥4,398.00 |
10,000 | ¥0.66833 | ¥6,683.30 |
50,000 | ¥0.56053 | ¥28,026.50 |
100,000 | ¥0.55191 | ¥55,191.00 |