LM339PWR | |
---|---|
DigiKey Part Number | 296-6607-2-ND - Tape & Reel (TR) 296-6607-1-ND - Cut Tape (CT) 296-6607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339PWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.40760 | ¥60.19 |
100 | ¥1.79120 | ¥179.12 |
250 | ¥1.62340 | ¥405.85 |
500 | ¥1.34336 | ¥671.68 |
1,000 | ¥1.00756 | ¥1,007.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.92357 | ¥1,847.14 |
6,000 | ¥0.86759 | ¥5,205.54 |
10,000 | ¥0.81162 | ¥8,116.20 |
50,000 | ¥0.71646 | ¥35,823.00 |
100,000 | ¥0.69967 | ¥69,967.00 |