FAN7888MX | |
---|---|
DigiKey Part Number | FAN7888MXTR-ND - Tape & Reel (TR) FAN7888MXCT-ND - Cut Tape (CT) FAN7888MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7888MX |
Description | IC GATE DRVR HALF-BRIDGE 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7888MX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1V, 2.5V | |
Current - Peak Output (Source, Sink) | 350mA, 650mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 50ns, 30ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥19.89640 | ¥497.41 |
100 | ¥16.35970 | ¥1,635.97 |
250 | ¥14.67924 | ¥3,669.81 |
500 | ¥14.14874 | ¥7,074.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.76109 | ¥11,761.09 |
2,000 | ¥11.31899 | ¥22,637.98 |
5,000 | ¥10.96526 | ¥54,826.30 |