TLP3914(TP15,F) | |
---|---|
DigiKey Part Number | 264-TLP3914(TP15,F)TR-ND - Tape & Reel (TR) 264-TLP3914(TP15,F)CT-ND - Cut Tape (CT) 264-TLP3914(TP15,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3914(TP15,F) |
Description | OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP |
EDA/CAD Models | TLP3914(TP15,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300µs, 600µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 20µA | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥23.94800 | ¥239.48 |
100 | ¥18.18500 | ¥1,818.50 |
500 | ¥15.91070 | ¥7,955.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥14.86189 | ¥22,292.84 |
3,000 | ¥14.35099 | ¥43,052.97 |
4,500 | ¥14.09579 | ¥63,431.05 |