LT6654AHS6-3.3#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6654AHS6-3.3#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AHS6-3.3#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654AHS6-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AHS6-3.3#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AHS6-3.3#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1.7ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 3.8V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.37000 | ¥65.37 |
10 | ¥59.07500 | ¥590.75 |
25 | ¥56.32560 | ¥1,408.14 |
100 | ¥48.90750 | ¥4,890.75 |
250 | ¥46.70908 | ¥11,677.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥42.58770 | ¥21,293.85 |
1,000 | ¥37.09251 | ¥37,092.51 |