EVAL-CN0533-EBZ | |
---|---|
DigiKey Part Number | 505-EVAL-CN0533-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0533-EBZ |
Description | MEMS 4-20MA VIBRATION SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL1002 Circuits from the Lab™ Vibration Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration | |
Sensing Range | - | |
Interface | Analog | |
Sensitivity | - | |
Voltage - Supply | 12V | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADXL1002 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,051.09000 | ¥1,051.09 |
10 | ¥952.55300 | ¥9,525.53 |
25 | ¥919.70600 | ¥22,992.65 |