ADXL1002BCPZ | |
---|---|
DigiKey Part Number | 505-ADXL1002BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL1002BCPZ |
Description | ACCELEROMETER ANALOG 32LFCSP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis 21kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1002BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Sensitivity (LSB/g) | - | |
Bandwidth | 21kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-FQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥641.13000 | ¥641.13 |
10 | ¥539.87900 | ¥5,398.79 |
25 | ¥506.13640 | ¥12,653.41 |
80 | ¥489.26450 | ¥39,141.16 |