TLVH432ACDBZR | |
---|---|
DigiKey Part Number | 296-TLVH432ACDBZRTR-ND - Tape & Reel (TR) 296-17976-1-ND - Cut Tape (CT) 296-17976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH432ACDBZR |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 70 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLVH432ACDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 70 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥6.17400 | ¥61.74 |
25 | ¥5.19160 | ¥129.79 |
100 | ¥4.08260 | ¥408.26 |
250 | ¥3.53864 | ¥884.66 |
500 | ¥3.20548 | ¥1,602.74 |
1,000 | ¥2.92784 | ¥2,927.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67156 | ¥8,014.68 |
6,000 | ¥2.49298 | ¥14,957.88 |
9,000 | ¥2.40289 | ¥21,626.01 |
15,000 | ¥2.30248 | ¥34,537.20 |
21,000 | ¥2.24346 | ¥47,112.66 |
30,000 | ¥2.18647 | ¥65,594.10 |