ISO7220ADR | |
---|---|
DigiKey Part Number | 296-21952-2-ND - Tape & Reel (TR) 296-21952-1-ND - Cut Tape (CT) 296-21952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7220ADR |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7220ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 475ns, 475ns | |
Pulse Width Distortion (Max) | 14ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.27200 | ¥212.72 |
25 | ¥20.11080 | ¥502.77 |
100 | ¥17.43020 | ¥1,743.02 |
250 | ¥16.53652 | ¥4,134.13 |
500 | ¥14.83824 | ¥7,419.12 |
1,000 | ¥12.51412 | ¥12,514.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.88842 | ¥29,721.05 |
5,000 | ¥11.44150 | ¥57,207.50 |