LT6654AMPS6-4.096#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6654AMPS6-4.096#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6654AMPS6-4.096#TRMPBFCT-ND - Cut Tape (CT) 505-LT6654AMPS6-4.096#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AMPS6-4.096#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AMPS6-4.096#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 2ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 4.596V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.92000 | ¥137.92 |
10 | ¥126.74300 | ¥1,267.43 |
25 | ¥121.49200 | ¥3,037.30 |
100 | ¥107.04520 | ¥10,704.52 |
250 | ¥101.79140 | ¥25,447.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥81.27706 | ¥40,638.53 |