MP4558DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1672-2-ND - Tape & Reel (TR) 1589-1672-1-ND - Cut Tape (CT) 1589-1672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4558DN-LF-Z |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.87647 | ¥29,691.17 |
5,000 | ¥11.42999 | ¥57,149.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.52500 | ¥205.25 |
25 | ¥19.40160 | ¥485.04 |
100 | ¥16.81610 | ¥1,681.61 |
250 | ¥15.95364 | ¥3,988.41 |
500 | ¥14.31510 | ¥7,157.55 |
1,000 | ¥12.07301 | ¥12,073.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.63000 | ¥23.63 |
10 | ¥21.25300 | ¥212.53 |
25 | ¥20.09000 | ¥502.25 |
100 | ¥17.41300 | ¥1,741.30 |
250 | ¥16.51992 | ¥4,129.98 |
500 | ¥14.82324 | ¥7,411.62 |
1,000 | ¥12.50155 | ¥12,501.55 |