MPL-AL4020-3R3 | |
---|---|
DigiKey Part Number | 1589-MPL-AL4020-3R3TR-ND - Tape & Reel (TR) 1589-MPL-AL4020-3R3CT-ND - Cut Tape (CT) 1589-MPL-AL4020-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL4020-3R3 |
Description | FIXED IND 3.3UH 4.4A 34.5MOHM SM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 4.4 A 34.5mOhm 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥10.78800 | ¥107.88 |
25 | ¥9.93720 | ¥248.43 |
50 | ¥8.88140 | ¥444.07 |
100 | ¥7.40030 | ¥740.03 |
250 | ¥7.18916 | ¥1,797.29 |
500 | ¥6.76620 | ¥3,383.10 |
1,000 | ¥6.34331 | ¥6,343.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.13185 | ¥18,395.55 |
6,000 | ¥5.92042 | ¥35,522.52 |