MPQ4558DN-LF-Z | |
---|---|
DigiKey Part Number | 1589-1804-2-ND - Tape & Reel (TR) 1589-1804-1-ND - Cut Tape (CT) 1589-1804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4558DN-LF-Z |
Description | IC REG BUCK ADJ 1A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52V | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOICE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥18.03700 | ¥180.37 |
25 | ¥17.05000 | ¥426.25 |
100 | ¥14.77600 | ¥1,477.60 |
250 | ¥14.01872 | ¥3,504.68 |
500 | ¥13.34094 | ¥6,670.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.34093 | ¥33,352.32 |