2093-120-SM-RPLF | |
---|---|
DigiKey Part Number | 2093-120-SM-RPLFTR-ND - Tape & Reel (TR) 2093-120-SM-RPLFCT-ND - Cut Tape (CT) 2093-120-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2093-120-SM-RPLF |
Description | GDT 1200V 3KA 2 POLE SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2093-120-SM-RPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.89000 | ¥11.89 |
5 | ¥11.47600 | ¥57.38 |
10 | ¥10.73500 | ¥107.35 |
50 | ¥8.88300 | ¥444.15 |
100 | ¥7.40270 | ¥740.27 |
250 | ¥7.21752 | ¥1,804.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.10723 | ¥4,885.78 |
1,600 | ¥5.18189 | ¥8,291.02 |
2,400 | ¥5.08938 | ¥12,214.51 |
4,000 | ¥4.99684 | ¥19,987.36 |
5,600 | ¥4.81178 | ¥26,945.97 |