G5RL-K1-E-DC12

DigiKey Part Number
Z4396-ND
Manufacturer
Manufacturer Product Number
G5RL-K1-E-DC12
Description
RELAY GEN PURPOSE SPDT 16A 12V
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5RL-K1-E-DC12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
16 A
Switching Voltage
250VAC, 24VDC - Max
Load - Max Switching
4000VA, 384W
Coil Current
62.5 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, cURus, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
192 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.26000¥43.26
10¥40.54400¥405.44
25¥36.03920¥900.98
40¥34.23600¥1,369.44
100¥32.43450¥3,243.45
300¥28.83090¥8,649.27
500¥27.02898¥13,514.49
1,000¥25.22702¥25,227.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.