B-20L-25 | |
---|---|
DigiKey Part Number | 399-10823-ND |
Manufacturer | |
Manufacturer Product Number | B-20L-25 |
Description | FERRITE CORE SOLID 1MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.039" Dia (1.00mm) OD 0.098" Dia (2.50mm) Length 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | B-20L-25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | NIZn | |
Inner Dimension | 0.039" Dia (1.00mm) | |
Outer Dimension | 0.098" Dia (2.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.66000 | ¥1.66 |
10 | ¥1.28200 | ¥12.82 |
25 | ¥1.06040 | ¥26.51 |
50 | ¥0.91380 | ¥45.69 |
100 | ¥0.82230 | ¥82.23 |
250 | ¥0.69408 | ¥173.52 |
500 | ¥0.64318 | ¥321.59 |