MPL-AL6050-3R3 | |
---|---|
DigiKey Part Number | 1589-MPL-AL6050-3R3TR-ND - Tape & Reel (TR) 1589-MPL-AL6050-3R3CT-ND - Cut Tape (CT) 1589-MPL-AL6050-3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AL6050-3R3 |
Description | FIXED IND 3.3UH 10.1A 11.5 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 10.1 A 11.5mOhm 2-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.22000 | ¥92.20 |
25 | ¥8.49240 | ¥212.31 |
50 | ¥7.58920 | ¥379.46 |
100 | ¥6.36260 | ¥636.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥6.36260 | ¥5,090.08 |