MPQ8904DD-AEC1-LF-Z | |
---|---|
DigiKey Part Number | 1589-1817-2-ND - Tape & Reel (TR) 1589-1817-1-ND - Cut Tape (CT) 1589-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8904DD-AEC1-LF-Z |
Description | IC REG LINEAR POS ADJ 500MA 8QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8904DD-AEC1-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.60748 | ¥43,037.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥12.51200 | ¥125.12 |
25 | ¥11.80240 | ¥295.06 |
100 | ¥10.05700 | ¥1,005.70 |
250 | ¥9.44292 | ¥2,360.73 |
500 | ¥8.31242 | ¥4,156.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.95600 | ¥129.56 |
25 | ¥12.22120 | ¥305.53 |
100 | ¥10.41400 | ¥1,041.40 |
250 | ¥9.77808 | ¥2,444.52 |
500 | ¥8.60748 | ¥4,303.74 |