MPQ5069GQV-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ5069GQV-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ5069GQV-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ5069GQV-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ5069GQV-AEC1-Z |
Description | 7M PROTECTION SWITCH WITH CURREN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 15A 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ5069GQV-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 15A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 22-QFN (3x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.05000 | ¥52.05 |
10 | ¥46.77100 | ¥467.71 |
25 | ¥44.21800 | ¥1,105.45 |
100 | ¥38.32090 | ¥3,832.09 |
250 | ¥36.35596 | ¥9,088.99 |
500 | ¥32.62198 | ¥16,310.99 |
1,000 | ¥27.51253 | ¥27,512.53 |
2,500 | ¥26.13690 | ¥65,342.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥25.15432 | ¥125,771.60 |