Monolithic Power Systems Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,522 In Stock | 1 : ¥8.95000 Cut Tape (CT) 5,000 : ¥5.33637 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.3V @ 500mA (Typ) | 500mA | 100 µA | 5 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
5,085 In Stock | 1 : ¥12.07000 Cut Tape (CT) 5,000 : ¥5.02466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
3,542 In Stock | 1 : ¥13.43000 Cut Tape (CT) 2,500 : ¥6.14346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 15V | 0.55V @ 150mA | 300mA | 95 µA | - | 45dB (1kHz) | Enable, Power Good | Over Temperature, Short Circuit | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
9,726 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (3.3V) | 5V | 0.125V @ 150mA (Typ), - | 150mA | 150 µA | - | 70db ~ 30dB (1kHz ~ 1MHz) | Enable | Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
9,089 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.36651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (3.3V) | 5V | 0.19V @ 250mA (Typ), - | 250mA | 155 µA | - | 70db ~ 30dB (1kHz ~ 1MHz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
4,201 In Stock | 1 : ¥11.73000 Cut Tape (CT) 5,000 : ¥7.01350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.28V @ 1A | 1A | 200 µA | 700 µA | 65dB ~ 33dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
1,702 In Stock | 1 : ¥13.69000 Cut Tape (CT) 500 : ¥8.11390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 7 µA | 47 µA | 58dB ~ 55dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
3,668 In Stock | 1 : ¥13.96000 Cut Tape (CT) 5,000 : ¥8.60748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.45V @ 500mA | 500mA | 200 µA | 12 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
16,431 In Stock | 1 : ¥14.96000 Cut Tape (CT) 5,000 : ¥6.58564 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 1.1V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
1,680 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥7.99806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5V | 0.3V @ 150mA | 150mA | - | - | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,210 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24101 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6.5V | 1.25V (2.5V) | 5V | 0.125V @ 150mA (Typ), - | 150mA | 150 µA | - | 70db ~ 30dB (1kHz ~ 1MHz) | Enable | Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
22,156 In Stock | 1 : ¥7.74000 Cut Tape (CT) 5,000 : ¥4.14434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1.5V | 5V | 0.28V @ 1A | 1A | 110 µA | - | 56dB (1kHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
8,900 In Stock | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.71477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.215V | 15V | 1.1V @ 150mA | 150mA | 35 µA | 50 µA | 55dB (100kHz) | Enable | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
4,146 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.48917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.215V | 15V | 1.1V @ 150mA | 150mA | 35 µA | 50 µA | 55dB (100kHz) | Enable | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
18,816 In Stock | 1 : ¥11.56000 Cut Tape (CT) 500 : ¥6.90724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 1.1V @ 150mA | 150mA | 9 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
12,987 In Stock | 1 : ¥11.49000 Cut Tape (CT) 5,000 : ¥4.63186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5V | 0.28V @ 1A | 1A | 600 µA | - | 65dB ~ 33dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
7,742 In Stock | 1 : ¥12.67000 Cut Tape (CT) 5,000 : ¥5.58105 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 1.1V @ 150mA | 150mA | 9 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
9,975 In Stock | 1 : ¥13.01000 Cut Tape (CT) 5,000 : ¥5.07299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
2,064 In Stock | 1 : ¥13.22000 Cut Tape (CT) 5,000 : ¥5.82092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.2V @ 250mA | 250mA | 250 µA | 330 µA | 65dB ~ 33dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x2) | ||
2,430 In Stock | 1 : ¥13.46000 Cut Tape (CT) 2,500 : ¥6.15673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.64V @ 300mA | 300mA | 16 µA | 95 µA | 57dB ~ 51dB (100Hz ~ 100kHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
23,073 In Stock | 1 : ¥13.71000 Cut Tape (CT) 5,000 : ¥6.03651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 1.1V @ 150mA | 150mA | 9 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
200 In Stock | 1 : ¥14.20000 Cut Tape (CT) 500 : ¥8.12606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.9V @ 150mA | 150mA | 7.2 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
847 In Stock | 1 : ¥14.96000 Cut Tape (CT) 500 : ¥8.86524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
648 In Stock | 1 : ¥15.73000 Cut Tape (CT) 500 : ¥9.31598 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 1.1V @ 150mA | 150mA | - | - | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
3,140 In Stock | 1 : ¥17.00000 Cut Tape (CT) 500 : ¥10.06732 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.5V | 5V | 0.3V @ 500mA (Typ) | 500mA | 100 µA | 5 mA | - | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) |