MP2015AGG-Z | |
---|---|
DigiKey Part Number | 1589-1555-2-ND - Tape & Reel (TR) 1589-1555-1-ND - Cut Tape (CT) 1589-1555-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2015AGG-Z |
Description | IC REG LINEAR POS ADJ 150MA 6QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (100kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.61200 | ¥86.12 |
25 | ¥8.17480 | ¥204.37 |
100 | ¥6.71430 | ¥671.43 |
250 | ¥6.27660 | ¥1,569.15 |
500 | ¥5.54670 | ¥2,773.35 |
1,000 | ¥4.37898 | ¥4,378.98 |
2,500 | ¥4.08704 | ¥10,217.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.48917 | ¥17,445.85 |