MP2015AGJE-Z | |
---|---|
DigiKey Part Number | 1589-1556-2-ND - Tape & Reel (TR) 1589-1556-1-ND - Cut Tape (CT) 1589-1556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2015AGJE-Z |
Description | IC REG LIN POS ADJ 150MA TSOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA TSOT-23-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 55dB (100kHz) | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-4 Thin, TSOT-23-4 | |
Supplier Device Package | TSOT-23-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42840 | ¥185.71 |
100 | ¥6.10320 | ¥610.32 |
250 | ¥5.70484 | ¥1,426.21 |
500 | ¥5.04148 | ¥2,520.74 |
1,000 | ¥3.98011 | ¥3,980.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.71477 | ¥11,144.31 |
6,000 | ¥3.52904 | ¥21,174.24 |
15,000 | ¥3.39636 | ¥50,945.40 |