MP2013AGQ-Z | |
---|---|
DigiKey Part Number | 1589-1553-2-ND - Tape & Reel (TR) 1589-1553-1-ND - Cut Tape (CT) 1589-1553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2013AGQ-Z |
Description | IC REG LINEAR POS ADJ 150MA 8QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.215V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 22 µA | |
PSRR | 58dB ~ 41dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57840 | ¥264.46 |
100 | ¥8.68870 | ¥868.87 |
250 | ¥8.12204 | ¥2,030.51 |
500 | ¥7.17776 | ¥3,588.88 |
1,000 | ¥5.66666 | ¥5,666.66 |
2,500 | ¥5.28888 | ¥13,222.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.02444 | ¥25,122.20 |
10,000 | ¥4.83555 | ¥48,355.50 |