MP2005DD-LF-Z | |
---|---|
DigiKey Part Number | 1589-1549-2-ND - Tape & Reel (TR) 1589-1549-1-ND - Cut Tape (CT) 1589-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2005DD-LF-Z |
Description | IC REG LINEAR POS ADJ 800MA 8QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.09V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | 48dB (1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.75600 | ¥217.56 |
25 | ¥20.52120 | ¥513.03 |
100 | ¥17.48520 | ¥1,748.52 |
250 | ¥16.41796 | ¥4,104.49 |
500 | ¥14.36568 | ¥7,182.84 |
1,000 | ¥11.90307 | ¥11,903.07 |
2,500 | ¥11.08212 | ¥27,705.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.67168 | ¥53,358.40 |