4V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
992 In Stock | 1 : ¥91.98000 Cut Tape (CT) 1,500 : ¥52.15897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 4V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 50dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,438 In Stock | 1 : ¥91.98000 Cut Tape (CT) 1,000 : ¥52.15899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 4V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 50dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
840 In Stock | 1 : ¥91.98000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.5V | 4V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 50dB (1kHz ~ 1MHz) | Enable | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,494 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,500 : ¥2.94180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4V | 0.09V @ 800mA | 800mA | 35 µA | - | 80dB ~ 50dB (100Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
3,323 In Stock | 1 : ¥9.10000 Cut Tape (CT) 2,000 : ¥3.84646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 4V | 0.2V @ 200mA | 500mA | 550 µA | 550 µA | 50dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | TO-252-5 | ||
8,783 In Stock | 1 : ¥13.69000 Cut Tape (CT) 2,500 : ¥5.12175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 1V | 4V | 0.2V @ 200mA | 500mA | 550 µA | 550 µA | 50dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP | ||
3,946 In Stock | 1 : ¥21.51000 Cut Tape (CT) 3,000 : ¥17.53297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 4.2V | 1V | 4V | 0.2V @ 800mA | 800mA | 20 µA | - | 59dB ~ 33dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x3) | ||
1,938 In Stock | 1 : ¥25.08000 Cut Tape (CT) 5,000 : ¥11.04998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4V | 0.09V @ 800mA | 800mA | 10 µA | - | 48dB (1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
6,120 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,500 : ¥2.94180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4V | 0.09V @ 800mA | 800mA | 35 µA | - | 80dB ~ 50dB (100Hz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
0 In Stock Check Lead Time | 500 : ¥16.24782 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.5V | 4V | 0.09V @ 800mA | 800mA | 10 µA | - | 48dB (1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TFDFN Exposed Pad | 8-QFN (2x3) | ||
0 In Stock | Active | - | Bulk | Active | Positive | Adjustable | 1 | 4.2V | 1V | 4V | 0.2V @ 800mA | 800mA | 20 µA | - | 59dB ~ 33dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x3) | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.5V | 4V | 1.2V @ 800mA | 800mA | 7 mA | 12 mA | 94dB ~ 50dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) |