BD00KA5WF-E2 | |
---|---|
DigiKey Part Number | BD00KA5WF-E2TR-ND - Tape & Reel (TR) BD00KA5WF-E2CT-ND - Cut Tape (CT) BD00KA5WF-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00KA5WF-E2 |
Description | IC REG LINEAR POS ADJ 500MA 8SOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.20800 | ¥122.08 |
25 | ¥11.58880 | ¥289.72 |
100 | ¥9.51880 | ¥951.88 |
250 | ¥8.89804 | ¥2,224.51 |
500 | ¥7.86328 | ¥3,931.64 |
1,000 | ¥6.20784 | ¥6,207.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.94641 | ¥12,366.02 |