TSB572IQ2T | |
---|---|
DigiKey Part Number | 497-16263-2-ND - Tape & Reel (TR) 497-16263-1-ND - Cut Tape (CT) 497-16263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB572IQ2T |
Description | IC OPAMP GP 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSB572IQ2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 8 nA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 380µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.23100 | ¥112.31 |
25 | ¥10.65600 | ¥266.40 |
100 | ¥8.75380 | ¥875.38 |
250 | ¥8.18260 | ¥2,045.65 |
500 | ¥7.23110 | ¥3,615.55 |
1,000 | ¥5.70873 | ¥5,708.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.32819 | ¥15,984.57 |
6,000 | ¥5.06178 | ¥30,370.68 |
15,000 | ¥4.87149 | ¥73,072.35 |