MAX17597ATE+T

DigiKey Part Number
MAX17597ATE+TTR-ND - Tape & Reel (TR)
MAX17597ATE+TCT-ND - Cut Tape (CT)
MAX17597ATE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17597ATE+T
Description
IC REG CTRLR BOOST/FLYBK 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17597ATE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 36V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
92.5%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.38000¥23.38
10¥20.98100¥209.81
25¥19.83520¥495.88
100¥17.19120¥1,719.12
250¥16.30976¥4,077.44
500¥14.63468¥7,317.34
1,000¥12.34249¥12,342.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥11.72539¥29,313.48
5,000¥11.28458¥56,422.90
Manufacturers Standard Package