AD8613AUJZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD8613AUJZ-REEL7TR-ND - Tape & Reel (TR) 505-AD8613AUJZ-REEL7CT-ND - Cut Tape (CT) 505-AD8613AUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8613AUJZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8613AUJZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.1V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 38µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.40120 | ¥285.03 |
100 | ¥9.71350 | ¥971.35 |
250 | ¥9.12076 | ¥2,280.19 |
500 | ¥7.98062 | ¥3,990.31 |
1,000 | ¥6.61260 | ¥6,612.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.15653 | ¥18,469.59 |
6,000 | ¥5.92850 | ¥35,571.00 |