INA210CIDCKR | |
---|---|
DigiKey Part Number | 296-48548-2-ND - Tape & Reel (TR) 296-48548-1-ND - Cut Tape (CT) 296-48548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210CIDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210CIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.77500 | ¥77.75 |
25 | ¥7.38240 | ¥184.56 |
100 | ¥6.06460 | ¥606.46 |
250 | ¥5.66904 | ¥1,417.26 |
500 | ¥5.00996 | ¥2,504.98 |
1,000 | ¥3.95524 | ¥3,955.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.69157 | ¥11,074.71 |
6,000 | ¥3.50698 | ¥21,041.88 |
15,000 | ¥3.37514 | ¥50,627.10 |