LTC7151SEV#PBF | |
---|---|
DigiKey Part Number | 505-LTC7151SEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7151SEV#PBF |
Description | IC REG BUCK ADJ 15A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥81.59500 | ¥815.95 |
25 | ¥77.79960 | ¥1,944.99 |
80 | ¥67.55275 | ¥5,404.22 |
230 | ¥64.51683 | ¥14,838.87 |
490 | ¥58.82424 | ¥28,823.88 |
980 | ¥51.23406 | ¥50,209.38 |