LTC7151SEV#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC7151SEV#TRPBFTR-ND - Tape & Reel (TR) 505-LTC7151SEV#TRPBFCT-ND - Cut Tape (CT) 505-LTC7151SEV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC7151SEV#TRPBF |
Description | IC REG BUCK ADJ 15A 28LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC7151SEV#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-LQFN (5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.28000 | ¥90.28 |
10 | ¥81.59500 | ¥815.95 |
25 | ¥77.79960 | ¥1,944.99 |
100 | ¥67.55320 | ¥6,755.32 |
250 | ¥64.51676 | ¥16,129.19 |
500 | ¥58.82434 | ¥29,412.17 |
1,000 | ¥51.23403 | ¥51,234.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥49.33647 | ¥123,341.18 |