LMZ31506RUQR | |
---|---|
DigiKey Part Number | 296-46129-2-ND - Tape & Reel (TR) 296-46129-1-ND - Cut Tape (CT) 296-46129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31506RUQR |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 1.6V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31506RUQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Exposed Pad | |
Size / Dimension | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.57000 | ¥100.57 |
10 | ¥92.45100 | ¥924.51 |
25 | ¥88.62000 | ¥2,215.50 |
100 | ¥78.08100 | ¥7,808.10 |
250 | ¥74.24848 | ¥18,562.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥69.45840 | ¥34,729.20 |
1,000 | ¥63.71005 | ¥63,710.05 |