LMZ31503RUQR | |
---|---|
DigiKey Part Number | 296-LMZ31503RUQRTR-ND - Tape & Reel (TR) 296-LMZ31503RUQRCT-ND - Cut Tape (CT) 296-LMZ31503RUQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ31503RUQR |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 3A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ31503RUQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 14.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.3% | |
Mounting Type | Surface Mount | |
Package / Case | 47-BQFN Exposed Pad | |
Size / Dimension | 0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.85000 | ¥59.85 |
5 | ¥58.99600 | ¥294.98 |
10 | ¥58.15000 | ¥581.50 |
25 | ¥56.43760 | ¥1,410.94 |
50 | ¥54.72660 | ¥2,736.33 |
100 | ¥53.01650 | ¥5,301.65 |
250 | ¥51.30604 | ¥12,826.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.88582 | ¥23,942.91 |