TPS3897PDRYR | |
---|---|
DigiKey Part Number | 296-29823-2-ND - Tape & Reel (TR) 296-29823-1-ND - Cut Tape (CT) 296-29823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3897PDRYR |
Description | IC SUPERVISOR 1 CHANNEL 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3897PDRYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.66000 | ¥11.66 |
10 | ¥10.43500 | ¥104.35 |
25 | ¥9.90120 | ¥247.53 |
100 | ¥8.13430 | ¥813.43 |
250 | ¥7.60360 | ¥1,900.90 |
500 | ¥6.71940 | ¥3,359.70 |
1,000 | ¥5.30477 | ¥5,304.77 |
2,500 | ¥4.95110 | ¥12,377.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.37684 | ¥21,884.20 |