V5.5MLA0402NR | |
---|---|
DigiKey Part Number | F2258TR-ND - Tape & Reel (TR) F2258CT-ND - Cut Tape (CT) F2258DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0402NR |
Description | VARISTOR 8.95V 20A 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.95 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V5.5MLA0402NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.95 V | |
Varistor Voltage (Max) | 10.8 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.94700 | ¥29.47 |
25 | ¥2.75520 | ¥68.88 |
100 | ¥2.20350 | ¥220.35 |
250 | ¥2.04588 | ¥511.47 |
500 | ¥1.73112 | ¥865.56 |
1,000 | ¥1.33771 | ¥1,337.71 |
2,500 | ¥1.21968 | ¥3,049.20 |
5,000 | ¥1.14102 | ¥5,705.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.06232 | ¥10,623.20 |
30,000 | ¥1.00723 | ¥30,216.90 |
50,000 | ¥0.98363 | ¥49,181.50 |