BD4142HFV-TR | |
---|---|
DigiKey Part Number | BD4142HFV-TR-ND - Tape & Reel (TR) BD4142HFV-CT-ND - Cut Tape (CT) BD4142HFV-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4142HFV-TR |
Description | IC SUPERVISOR 1 CHANNEL HVSOF5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-HVSOF |
Datasheet | Datasheet |
EDA/CAD Models | BD4142HFV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active High | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-665 | |
Supplier Device Package | 5-HVSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.91760 | ¥72.94 |
100 | ¥2.38200 | ¥238.20 |
250 | ¥2.21268 | ¥553.17 |
500 | ¥1.88318 | ¥941.59 |
1,000 | ¥1.65774 | ¥1,657.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60091 | ¥4,802.73 |